• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TDK B72207S0170K101 S07K17 Disk varistor 27 V 1 pc(s)

Image similar
Product type
Disk varistor
V<sub>RMS</sub>
17 V
Max. V/DC
22 V
V<sub>v</sub>
27 V
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

249 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 20
Total (€ 0.19 / piece)
€ 0.19
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Disk varistors, not taped

Our service for you

Technical specifications

Product type

Disk varistor

VRMS

17 V

Max. V/DC

22 V

Vv

27 V

Content

1 pc(s)

Manufacturer part #

B72207S0170K101

RoHS-compliant

Yes

Type

S07K17

Documents & Downloads

Datasheet

Datasheet 537418 TDK B72207S0170K101 S07K17 Disk varistor 27 V 1 pc(s)

More interesting products

(*All information is plus legal VAT)