• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TDK B72210P2171K101 S10K175 Disk varistor 455 V 1 pc(s)

Image similar
Product type
Disk varistor
V<sub>RMS</sub>
175 V
Max. V/DC
225 V
V<sub>v</sub>
455 V
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

454 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 0.37 / piece)
€ 0.37
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SIOV disk varistor

Our service for you

Technical specifications

Product type

Disk varistor

VRMS

175 V

Max. V/DC

225 V

Vv

455 V

Content

1 pc(s)

Manufacturer part #

B72210P2171K101

RoHS-compliant

Yes

Type

S10K175

Type

S10K175E2K1

Documents & Downloads

Datasheet

Datasheet 530866 TDK B72210P2171K101 S10K175 Disk varistor 455 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 530866 TDK B72210P2171K101 S10K175 Disk varistor 455 V 1 pc(s)

More interesting products

(*All information is plus legal VAT)