• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TDK B72210S0500K101 Metal oxide varistor 82 V 1 pc(s) Bulk

Packaging type
Bulk
Product type
Metal oxide varistor
Type
circular
V<sub>v</sub>
82 V
CS
7.5 mm
Datasheet (PDF)
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 0.31579 / piece)
€ 0.32
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TDK electronics m-varistor 50V 67V 2500A

Our service for you

Technical specifications

  • ESD Packaging: No ESD
  • Series B722
  • Delivery form: Loose
  • Diameter, Resistance element 12 mm
  • Diameter, connection wire 0.8 mm
  • Solder-ability 245 °C / 3 s.
  • Resistance value_1: 0
  • Power loss, max. 0.4 W.
  • Max. OPERATING VOLTAGE (DC) 65 V DC
  • Max. OPERATING VOLTAGE (AC) 50 V AC
  • Testing voltage 2,500 V
  • Varistor voltage (@1mA) 82 V
  • Surge current 2,500 A.
  • Energy absorption 8.4 J
  • Capacity, type: 950 pF
  • Response time, max. 25 ns
  • Insulation resistance 10 MOhm
  • APPROVALS UL,CSA,VDE,IEC,CQC,UL 94 V0
Packaging type

Bulk

Product type

Metal oxide varistor

Type

circular

Vv

82 V

Material

Epoxide

CS

7.5 mm

Content

1 pc(s)

(Ø)

12 mm

Height

39.5 mm

Width

3.9 mm

Manufacturer part #

B72210S0500K101

Dim

(Ø x H) 12 mm x 39.5 mm

Capacitance

950 pF

RoHS-compliant

Yes

Peak current I(pp)

2.500 A

Type

B72210S0500K101

Documents & Downloads

Datasheet

Datasheet 3523630 TDK B72210S0500K101 Metal oxide varistor 82 V 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 3523630 TDK B72210S0500K101 Metal oxide varistor 82 V 1 pc(s) Bulk

Description

Metal oxide varistors

This text is machine translated.

Features

  • • Round varistor elements, wired
  • • UL94V-0 epoxy coating
  • • No load reduction up to 85°C.

More interesting products

(*All information is plus legal VAT)