• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TDK B72210S421K101 S10K420 Disk varistor 680 V 1 pc(s)

1/2
Image similar
Product type
Disk varistor
V<sub>RMS</sub>
420 V
Max. V/DC
560 V
V<sub>v</sub>
680 V
Type
S10K420
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

250 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 0.47 / piece)
€ 0.47
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Metal oxide disc varistors

Our service for you

Technical specifications

Product type

Disk varistor

Type

S10K420

VRMS

420 V

Max. V/DC

560 V

Vv

680 V

Content

1 pc(s)

Manufacturer part #

B72210S421K101

RoHS-compliant

Yes

Type

S10K420

Documents & Downloads

Datasheet

Datasheet 500640 TDK B72210S421K101 S10K420 Disk varistor 680 V 1 pc(s)

Description

Varistors are voltage dependent resistors with symmetrical U/I characteristic curve, the resistance values of which drop as the voltage increases, thus 'short circuiting' any further build up of overvoltage. Varistors protect against all types of overvoltage and prevent damage to electronic equipment.

More interesting products

(*All information is plus legal VAT)