• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TDK B72214P2301K101 S14K300 Disk varistor 470 V 1 pc(s)

Image similar
Product type
Disk varistor
V<sub>RMS</sub>
300 V
Max. V/DC
385 V
V<sub>v</sub>
470 V
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

362 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SIOV disk varistor

Our service for you

Technical specifications

Product type

Disk varistor

VRMS

300 V

Max. V/DC

385 V

Vv

470 V

Content

1 pc(s)

Manufacturer part #

B72214P2301K101

RoHS-compliant

Yes

Type

S14K300

Type

S14K300E2K1

Documents & Downloads

Datasheet

Datasheet 531473 TDK B72214P2301K101 S14K300 Disk varistor 470 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 531473 TDK B72214P2301K101 S14K300 Disk varistor 470 V 1 pc(s)

More interesting products

(*All information is plus legal VAT)