• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TDK B72220S0511K101 S20K510 Disk varistor 820 V 1 pc(s)

Image similar
Product type
Disk varistor
V<sub>RMS</sub>
510 V
Max. V/DC
670 V
V<sub>v</sub>
820 V
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

233 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.79 / piece)
€ 1.89
-5 %
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Disk varistors, not taped

Our service for you

Technical specifications

Product type

Disk varistor

VRMS

510 V

Max. V/DC

670 V

Vv

820 V

Content

1 pc(s)

Manufacturer part #

B72220S0511K101

RoHS-compliant

Yes

Type

S20K510

Documents & Downloads

Datasheet

Datasheet 537726 TDK B72220S0511K101 S20K510 Disk varistor 820 V 1 pc(s)

More interesting products

(*All information is plus legal VAT)