• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TDK B72580E0300K062 SMD varistor 47 V 1 pc(s)

Image similar
Product type
SMD varistor
V<sub>RMS</sub>
30 V AC
Max. V/DC
38 V DC
V<sub>v</sub>
47 V
Height
1.55 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

956 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 2
Total (€ 1.79 / piece)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

SMD varistor

VRMS

30 V AC

Max. V/DC

38 V DC

Vv

47 V

Content

1 pc(s)

Height

1.55 mm

Length

4.50 mm

Width

3.20 mm

Manufacturer part #

B72580E0300K062

Dim

(L x W x H) 4.50 x 3.20 x 1.55 mm

RoHS-compliant

Yes

Type

B72580E0300K062

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2853165 TDK B72580E0300K062 SMD varistor 47 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2853165 TDK B72580E0300K062 SMD varistor 47 V 1 pc(s)

More interesting products

(*All information is plus legal VAT)