• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TDK B72650M0271K072 SMD varistor 430 V 1 pc(s)

Product type
SMD varistor
V<sub>RMS</sub>
275 V AC
Max. V/DC
350 V DC
V<sub>v</sub>
430 V
Height
4.50 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

783 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.79 / piece)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

SMD varistor

VRMS

275 V AC

Max. V/DC

350 V DC

Vv

430 V

Content

1 pc(s)

Height

4.50 mm

Length

8.00 mm

Width

6.30 mm

Manufacturer part #

B72650M0271K072

Dim

(L x W x H) 8.00 x 6.30 x 4.50 mm

RoHS-compliant

Yes

Type

B72650M0271K072

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2853166 TDK B72650M0271K072 SMD varistor 430 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2853166 TDK B72650M0271K072 SMD varistor 430 V 1 pc(s)

More interesting products

(*All information is plus legal VAT)