• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TDK B82787C0104H002 B82787C0104H002 Inductor SMD B82787 0.1 mH 2000 mΩ 0.15 A 1 pc(s)

Image similar
Product type
Inductor
Type
SMD
Inductance (L)
0.1 mH
Resistance
2000 mΩ
Type
B82787
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

1831 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 2
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

Product type

Inductor

Type

SMD

Type

B82787

Inductance (L)

0.1 mH

Tolerance ±

30 %

Resistance

2000 mΩ

Nominal voltage

50 V DC

Nominal current

0.15 A

Length

4.5 mm

Width

3.2 mm

Height

3 mm

Weight

0.14 g

Content

1 pc(s)

Dim

(L x W x H) 4.5 x 3.2 x 3 mm

RoHS-compliant

Yes

Type

B82787C0104H002

Documents & Downloads

Datasheet

Datasheet 1718009 TDK B82787C0104H002 B82787C0104H002 Inductor SMD B82787 0.1 mH 2000 mΩ 0.15 A 1 pc(s)

What kind of Coils & Chokes are you looking for?

More interesting products

(*All information is plus legal VAT)