• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TDK-Lambda CCG15-48-03S DC/DC converter (print) 3.3 V 4 A 13.2 W No. of outputs: 1 x Content 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Shielded DC/DC converter CCG15-48-03S

  • Standard 1x1 inch design & pinningHigh degree of efficiency up to 92%Adjustable output voltage (single output)Remote on/offDC-DC converter with six-sided shielding

Technical specifications

Product type

DC/DC converter (print)

Type

CCG15-48-03S

Min. input voltage

18 V

Input voltage (max.)

76 V

No. of outputs

1 x

Output voltages

3.3 V

Max. output current

4 A

Output current (max.) - rounded

4 A

Efficiency (max.)

85 %

13.2 W

Enclosure

DIP 6 (1x1 brick)

Connection

Solder pins

Operating temperature (min.)

-40 °C

Operating temperature (max.)

+85 °C

Dim

(L x W x H) 25.4 x 25.4 x 9.9 mm

Height

9.9 mm

Length

25.4 mm

Width

25.4 mm

RoHS-compliant

Yes

Weight

20 g

Content

1 pc(s)

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2255862 TDK-Lambda CCG15-48-03S DC/DC converter (print) 3.3 V 4 A 13.2 W No. of outputs: 1 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2255862 TDK-Lambda CCG15-48-03S DC/DC converter (print) 3.3 V 4 A 13.2 W No. of outputs: 1 x Content 1 pc(s)

Information

Information 2255862 TDK-Lambda CCG15-48-03S DC/DC converter (print) 3.3 V 4 A 13.2 W No. of outputs: 1 x Content 1 pc(s)

Warranty Terms

Warranty Terms 2255862 TDK-Lambda CCG15-48-03S DC/DC converter (print) 3.3 V 4 A 13.2 W No. of outputs: 1 x Content 1 pc(s)

Description

The CCG modules come in the standard 25.4 x 25.4 mm format (1"x1", 9.9mm height), have a 4:1 wide-range input, are completely shielded thanks to metal housing and are primarily used for applications in data and telecommunications, radio and portable batterie­betriebenen devices. The input voltage range is either 9-36VDC or 18-76Vdc; the output delivers 3.3, 5, 12, +/-12, 15, +/-15Vdc, 24 or 30V at currents of up to 4A, whereby the output voltage can be adjusted by +/-10%. The CCG-DC-DC converters have a high degree of efficiency and operate at Umge­bungs­temperaturen 40°C to +85 ‑°C. In addition to the adjustable Ausgangs­spannung, the standard equipment includes a remote on/off function as well as overcurrent and overvoltage protection.

This text is machine translated.

What kind of DC/DC Converters are you looking for?

More interesting products

(*All information is plus legal VAT)