
Number
Total (€ 33.99 / piece)
€ 33.99
incl. VAT
Only 4 Piece(s) available
Highlights & Details
Shielded DC/DC converter CCG15-48-15S
- Standard 1x1 inch design & pinningHigh degree of efficiency up to 92%Adjustable output voltage (single output)Remote on/offDC-DC converter with six-sided shielding
Technical specifications
- Product type
DC/DC converter (print)
- Type
CCG15-48-15S
- Min. input voltage
18 V
- Input voltage (max.)
76 V
- No. of outputs
1 x
- Output voltages
15 V
- Max. output current
1 A
- Output current (max.) - rounded
1 A
- Efficiency (max.)
88 %
15 W
- Enclosure
DIP 6 (1x1 brick)
- Connection
Solder pins
- Operating temperature (min.)
-40 °C
- Operating temperature (max.)
+85 °C
- Dim
(L x W x H) 25.4 x 25.4 x 9.9 mm
- Height
9.9 mm
- Length
25.4 mm
- Width
25.4 mm
- RoHS-compliant
Yes
- Weight
20 g
- Content
1 pc(s)
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2255867 TDK-Lambda CCG15-48-15S DC/DC converter (print) 15 V 1 A 15 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2255867 TDK-Lambda CCG15-48-15S DC/DC converter (print) 15 V 1 A 15 W No. of outputs: 1 x Content 1 pc(s)
Information
Information 2255867 TDK-Lambda CCG15-48-15S DC/DC converter (print) 15 V 1 A 15 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms
Warranty Terms 2255867 TDK-Lambda CCG15-48-15S DC/DC converter (print) 15 V 1 A 15 W No. of outputs: 1 x Content 1 pc(s)
Description
The CCG modules come in the standard 25.4 x 25.4 mm format (1"x1", 9.9mm height), have a 4:1 wide-range input, are completely shielded thanks to metal housing and are primarily used for applications in data and telecommunications, radio and portable batteriebetriebenen devices. The input voltage range is either 9-36VDC or 18-76Vdc; the output delivers 3.3, 5, 12, +/-12, 15, +/-15Vdc, 24 or 30V at currents of up to 4A, whereby the output voltage can be adjusted by +/-10%. The CCG-DC-DC converters have a high degree of efficiency and operate at Umgebungstemperaturen 40°C to +85 ‑°C. In addition to the adjustable Ausgangsspannung, the standard equipment includes a remote on/off function as well as overcurrent and overvoltage protection.
This text is machine translated.
This text is machine translated.




























