• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TDK-Lambda DSP10-12 Rail mounted PSU (DIN) 12 V DC 0.83 A 10 W No. of outputs:1 x Content 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TDK-Lambda DSP10-12 Rail mounted PSU (DIN) 12 V DC 0.83 A 10 W No. of outputs:1 x Content 1 pc(s)

  • Output: 12V DC 0.83A 10W
  • Space saving 56mm deep low profile design
  • Fits into wall mounted cabinets
  • Wide range input: 85 - 265 Vac, 120 - 370 V DC with no input selectors
  • Termination type: Screw terminals
  • Convection cooled
  • UL1310 Class 2
  • Class II Double Insulation

Technical specifications

Nominal input voltage

115 V/AC

230 V/AC

120 - 370 V/DC

Type

Switched Mode

Product type

Rail mounted PSU (DIN)

Min. input voltage

90 V AC

Output voltage

12 V DC

Input voltage

85 - 265 Vac, 120 - 370 V DC

Input voltage (max.)

264 V AC

Max. output current

0.83 A

Output current (max.) - rounded

830 mA

10 W

Phases

1

Output voltage (nominal)

12 V DC

No. of outputs

1 x

Connection

Screw terminal

Dim

(W x H x D) 18 x 91 x 56 mm

Weight

60 g

Output voltage (max.)

12 V DC

Output voltage (min.)

12 V DC

Manufacturer part #

DSP10-12

Content

1 pc(s)

Width

18 mm

Height

91 mm

Type

DSP10-12

Depth

56 mm

10 W

Connections

Screw terminals

Output current (details)

0.83 A

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 510896 TDK-Lambda DSP10-12 Rail mounted PSU (DIN) 12 V DC 0.83 A 10 W No. of outputs:1 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 510896 TDK-Lambda DSP10-12 Rail mounted PSU (DIN) 12 V DC 0.83 A 10 W No. of outputs:1 x Content 1 pc(s)

Warranty Terms

Warranty Terms 510896 TDK-Lambda DSP10-12 Rail mounted PSU (DIN) 12 V DC 0.83 A 10 W No. of outputs:1 x Content 1 pc(s)

Description

At just 56mm deep, TDK-Lambda's DSP10-12 DIN rail power supply is ideal for installation in wall cabinets for building automation.

The PSU has a robust plastic enclosure, wide range input with no input selectors and delivers full output without derating at temperatures up to 61 °C.

Typical applications include: alarms and security, access and fire safety systems, lighting and environmental control systems.

Features

  • UL1310 Class 2(1), UL508 Listed, UL60950-1, EN60950-1, CE, EN61000-4-2, -3, -4, -5, -6, -8 & -11, EN55022 class B.

Hints

This product is a component power supply considered apparatus and is only to be installed by qualified persons within other equipment and must not be operated as a stand alone product.
This product is for sale to business to business customers and can be obtained via distribution channels.
It is not intended for sale to end users.

What kind of DIN Rail PSUs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.