
Total (€ 85.99 / piece)
€ 85.99
incl. VAT
14-day return policy included
Highlights & Details
TDK-Lambda DSP60-15 Rail mounted PSU (DIN) 15 V DC 4 A 60 W No. of outputs:1 x Content 1 pc(s)
- Output: 15V DC 4A 60W
- Space saving 56mm deep low profile design
- Fits into wall mounted cabinets
- Wide range input: 85 - 265 Vac, 120 - 370 V DC with no input selectors
- Termination type: Screw terminals
- Convection cooled
- UL1310 Class 2
- Class II Double Insulation
Technical specifications
- Nominal input voltage
115 V/AC
230 V/AC
120 - 370 V/DC
- Type
Switched Mode
- Product type
Rail mounted PSU (DIN)
- Min. input voltage
90 V AC
- Output voltage
15 V DC
- Input voltage
85 - 265 Vac, 120 - 370 V DC
- Input voltage (max.)
264 V AC
- Max. output current
4 A
- Output current (max.) - rounded
4 A
60 W
- Phases
1
- Output voltage (nominal)
15 V DC
- No. of outputs
1 x
- Connection
Screw terminal
- Dim
(W x H x D) 71 x 91 x 56 mm
- Weight
250 g
- Output voltage (max.)
16.5 V DC
- Output voltage (min.)
13.5 V DC
- Manufacturer part #
DSP60-15
- Content
1 pc(s)
- Width
71 mm
- Height
91 mm
- Type
DSP60-15
- Depth
56 mm
60 W
- Connections
Screw terminals
- Output current (details)
4 A
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 511605 TDK-Lambda DSP60-15 Rail mounted PSU (DIN) 15 V DC 4 A 60 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 511605 TDK-Lambda DSP60-15 Rail mounted PSU (DIN) 15 V DC 4 A 60 W No. of outputs:1 x Content 1 pc(s)
Warranty Terms
Warranty Terms 511605 TDK-Lambda DSP60-15 Rail mounted PSU (DIN) 15 V DC 4 A 60 W No. of outputs:1 x Content 1 pc(s)
Description
At just 56mm deep, TDK-Lambda's DSP60-15 DIN rail power supply is ideal for installation in wall cabinets for building automation.
The PSU has a robust plastic enclosure, wide range input with no input selectors and delivers full output without derating at temperatures up to 61 °C.
Typical applications include: alarms and security, access and fire safety systems, lighting and environmental control systems.
The PSU has a robust plastic enclosure, wide range input with no input selectors and delivers full output without derating at temperatures up to 61 °C.
Typical applications include: alarms and security, access and fire safety systems, lighting and environmental control systems.
Features
- UL1310 Class 2(1), UL508 Listed, UL60950-1, EN60950-1, CE, EN61000-4-2, -3, -4, -5, -6, -8 & -11, EN55022 class B.
Hints
This product is a component power supply considered apparatus and is only to be installed by qualified persons within other equipment and must not be operated as a stand alone product.
This product is for sale to business to business customers and can be obtained via distribution channels.
It is not intended for sale to end users.
What kind of DIN Rail PSUs are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


