1/2
19" bench PSU (adjustable voltage)
1 x
Manufacturer's standards (no certificate)
(L x W x H) 432.8 x 423 x 43.6 mm
Output: Bus bars on the reverse side
Rack installation
100 V DC
0 V DC
24 A
0 A
85 - 265 V AC
Screw terminals
10 kg
1 U
Synchronised
423 mm
43.6 mm
432.8 mm
507 mm
RS232
RS485
Ethernet
GEN100-24-3P208
yes
Certified by EU Garan
Datasheet 1303961 TDK-Lambda GEN100-24-3P208 19" bench PSU (adjustable voltage) 0 - 100 0 - 24 A 1 x RS232, RS485, Ethernet
Warranty Terms 1303961 TDK-Lambda GEN100-24-3P208 19" bench PSU (adjustable voltage) 0 - 100 0 - 24 A 1 x RS232, RS485, Ethernet