• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TDK-Lambda i3A4W008A033V-001-R DC/DC converter 8 A 100 W Content 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

220 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DC DC Converters

  • Non-insulated buck converter
  • 100 W in 1/32 brick design
  • Very high efficiency up to 98%
  • Output voltage adjustable (3.3 to 16.5 V DC or 5 to 30 V DC)
  • Requires only a minimum of external components

Technical specifications

Product type

DC/DC converter

Type

i3A4W008A033V-001-R

Min. input voltage

9 V

Input voltage (max.)

53 V

Max. output current

8 A

Output current (max.) - rounded

8 A

Efficiency (max.)

96.5 %

100 W

Connection

Print

Operating temperature (min.)

-40 °C

Operating temperature (max.)

+125 °C

Dim

(L x W x H) 19.1 x 23.4 x 9.6 mm

Height

9.6 mm

Length

19.1 mm

Width

23.4 mm

RoHS-compliant

Yes

Output voltage (max.)

16.5 V

Output voltage (min.)

3.3 V

Weight

8 g

Content

1 pc(s)

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2255881 TDK-Lambda i3A4W008A033V-001-R DC/DC converter 8 A 100 W Content 1 pc(s)

Warranty Terms

Warranty Terms 2255881 TDK-Lambda i3A4W008A033V-001-R DC/DC converter 8 A 100 W Content 1 pc(s)

Description

The i3A DC-DC converters are ideal for branching further voltages with high nominal current from a 12, 24, 36 or 48 V standard power supply. With up to 98% efficiency, they work extremely efficiently and generate hardly any heat loss. Typical applications are found in medical or telecom applications as well as in industry or test and measurement technology. Thanks to a sophisticated thermal design, its derating is very low, even at low air flow and high ambient temperatures. A control behavior optimized for dynamic current changes saves external capacitors in many cases and thus saves space on the circuit board.

This text is machine translated.

What kind of DC/DC Converters are you looking for?

More interesting products

(*All information is plus legal VAT)