
Number
Minimum order quantity: 3
Total (€ 1.49 / piece)
€ 4.47
incl. VAT
14-day return policy included
Highlights & Details
Accessories for connectors DT-Series
Our service for you
Technical specifications
- Type
0460-202-1631
- Product type
Bullet connector single contact
- Connector type
Pin
- Connection
Crimp
- Content
1 pc(s)
- Max. temperature
+85 °C
- Nominal current
13 A
- Min. temperature
-40 °C
- Nominal current - rounded value
13 A
- Nominal voltage
60 V
- Contact material
Gold plated
20 - 16
- Connection angle
180°
- Manufacturer part #
0460-202-1631
- max. cross section
1.3 mm²
- Cross-section range
1.3 mm² (max)
- RoHS-compliant
Yes
- Series
DT
Documents & Downloads
Datasheet
Datasheet 1429441 TE Connectivity 0460-202-1631 Bullet connector single contact Pin Series (round connectors): DT 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1429441 TE Connectivity 0460-202-1631 Bullet connector single contact Pin Series (round connectors): DT 1 pc(s)
Description
Connector consists of housing, contacts and fuse wedge.
This text is machine translated.
This text is machine translated.
Hints
Housing and fuse wedge not included in the delivery.






























