
Number
Total (€ 4.79 / piece)
€ 4.79
incl. VAT
14-day return policy included
Highlights & Details
Accessories for connectors DT-Series
Our service for you
Technical specifications
- Type
0460-204-08141
- Product type
Bullet connector single contact
- Connector type
Pin
- Connection
Crimp
- Content
1 pc(s)
- Max. temperature
+85 °C
- Nominal current
60 A
- Min. temperature
-25 °C
- Nominal current - rounded value
60 A
- Nominal voltage
250 V
- Contact material
Nickel plated
10 - 8
- Connection angle
180°
- Manufacturer part #
0460-204-08141
- max. cross section
8 mm²
- Cross-section range
8 mm² (max)
- RoHS-compliant
Yes
- Series
DT
Documents & Downloads
Datasheet
Datasheet 1429453 TE Connectivity 0460-204-08141 Bullet connector single contact Pin Series (round connectors): DT 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1429453 TE Connectivity 0460-204-08141 Bullet connector single contact Pin Series (round connectors): DT 1 pc(s)
Description
Connector consists of housing, contacts and fuse wedge.
This text is machine translated.
This text is machine translated.
Hints
Housing and fuse wedge not included in the delivery.






























