• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity 1-1623927-9 Carbon film resistor 180 Ω 0.25 W 0.05 % 1 pc(s) Box

Packaging type
Box
Product type
Carbon film resistor
Resistance
180 Ω
Power rating
0.25 W
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

TE Connectivity 1-1623927-9 Commodity Resistors

Our service for you

Technical specifications

Packaging type

Box

Product type

Carbon film resistor

Resistance

180 Ω

Power rating

0.25 W

Tolerance ±

0.05 %

Content

1 pc(s)

RoHS-compliant

Yes

Type

1-1623927-9

Engineering Part No

CFR16J180R

Engineering Series Name

Commodity Resistors

Engineering Series No

IND Devices

Documents & Downloads

Datasheet

Datasheet 3186046 TE Connectivity 1-1623927-9 Carbon film resistor 180 Ω 0.25 W 0.05 % 1 pc(s) Box

User & Safety Instructions

User & Safety Instructions 3186046 TE Connectivity 1-1623927-9 Carbon film resistor 180 Ω 0.25 W 0.05 % 1 pc(s) Box

Description

Through-Hole Resistors, CFR16 5% 180R

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.