• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity 2-1623927-6 Carbon film resistor 1.2 kΩ Axial lead 0.25 W 0.05 % 1 pc(s) Package

Packaging type
Package
Product type
Carbon film resistor
Resistance
1.2 kΩ
Power rating
0.25 W
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

TE Connectivity 2-1623927-6 Commodity Resistors

Our service for you

Technical specifications

Packaging type

Package

Product type

Carbon film resistor

Type

Axial lead

Resistance

1.2 kΩ

Power rating

0.25 W

Tolerance ±

0.05 %

(Ø)

1.85 mm

Content

1 pc(s)

Dim

(Ø) 1.85 mm

RoHS-compliant

Yes

Type

2-1623927-6

Engineering Part No

CFR16J1K2

Engineering Series Name

Commodity Resistors

Engineering Series No

IND Devices

Documents & Downloads

Datasheet

Datasheet 3186048 TE Connectivity 2-1623927-6 Carbon film resistor 1.2 kΩ Axial lead 0.25 W 0.05 % 1 pc(s) Package

User & Safety Instructions

User & Safety Instructions 3186048 TE Connectivity 2-1623927-6 Carbon film resistor 1.2 kΩ Axial lead 0.25 W 0.05 % 1 pc(s) Package

Description

Through-Hole Resistors, CFR16 5% 1K2

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.