• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity 1623927-5 Carbon film resistor 10 Ω 0.25 W 0.05 % 1 pc(s) Box

Packaging type
Box
Product type
Carbon film resistor
Resistance
10 Ω
Power rating
0.25 W
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

TE Connectivity 1623927-5 Commodity Resistors

Our service for you

Technical specifications

Packaging type

Box

Product type

Carbon film resistor

Resistance

10 Ω

Power rating

0.25 W

Tolerance ±

0.05 %

Length

3.5 mm

Content

1 pc(s)

RoHS-compliant

Yes

Type

1623927-5

Engineering Part No

CFR16J10R

Engineering Series Name

Commodity Resistors

Engineering Series No

IND Devices

Documents & Downloads

Datasheet

Datasheet 3186041 TE Connectivity 1623927-5 Carbon film resistor 10 Ω 0.25 W 0.05 % 1 pc(s) Box

User & Safety Instructions

User & Safety Instructions 3186041 TE Connectivity 1623927-5 Carbon film resistor 10 Ω 0.25 W 0.05 % 1 pc(s) Box

Description

Through-Hole Resistors, CFR16 5% 10R

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.