• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity 1-1676913-1 Resistor 1.3 kΩ 0.1 % 1 pc(s) Box

Packaging type
Box
Product type
Resistor
Resistance
1.3 kΩ
Content
1 pc(s)
Tolerance ±
0.1 %
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

TE Connectivity 1-1676913-1 Thin Film

Our service for you

Technical specifications

Packaging type

Box

Product type

Resistor

Resistance

1.3 kΩ

Tolerance ±

0.1 %

Content

1 pc(s)

RoHS-compliant

Yes

Type

1-1676913-1

Engineering Part No

YR1B1K3CC

Engineering Series Name

Thin Film

Engineering Series No

IND Devices

Documents & Downloads

Datasheet

Datasheet 3176314 TE Connectivity 1-1676913-1 Resistor 1.3 kΩ 0.1 % 1 pc(s) Box

User & Safety Instructions

User & Safety Instructions 3176314 TE Connectivity 1-1676913-1 Resistor 1.3 kΩ 0.1 % 1 pc(s) Box

Description

Through-Hole Resistors, YR1 0.1% 1K3

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.