• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity 1-1676915-2 Resistor 75 Ω Axial lead 0.1 % 1 pc(s) Box

Packaging type
Box
Product type
Resistor
Resistance
75 Ω
Content
1 pc(s)
Type
Axial lead
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

TE Connectivity 1-1676915-2 Thin Film

Our service for you

Technical specifications

Packaging type

Box

Product type

Resistor

Type

Axial lead

Resistance

75 Ω

Tolerance ±

0.1 %

(Ø)

2.3 mm

Content

1 pc(s)

Dim

(Ø) 2.3 mm

RoHS-compliant

Yes

Type

1-1676915-2

Engineering Part No

YR1B75RCC

Engineering Series Name

Thin Film

Engineering Series No

IND Devices

Documents & Downloads

Datasheet

Datasheet 3183270 TE Connectivity 1-1676915-2 Resistor 75 Ω Axial lead 0.1 % 1 pc(s) Box

User & Safety Instructions

User & Safety Instructions 3183270 TE Connectivity 1-1676915-2 Resistor 75 Ω Axial lead 0.1 % 1 pc(s) Box

Description

Through-Hole Resistors, YR1 0.1% 75R

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.