• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity 1-1879026-5 Resistor 143 Ω Axial lead 0.25 W 0.1 % 1 pc(s) Box

Image similar
Packaging type
Box
Product type
Resistor
Resistance
143 Ω
Power rating
0.25 W
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

TE Connectivity 1-1879026-5 Thin Film

Our service for you

Technical specifications

Packaging type

Box

Product type

Resistor

Type

Axial lead

Resistance

143 Ω

Power rating

0.25 W

Tolerance ±

0.1 %

(Ø)

2.3 mm

Content

1 pc(s)

Dim

(Ø) 2.3 mm

RoHS-compliant

Yes

Type

1-1879026-5

Engineering Part No

YR1B143RCC

Engineering Series Name

Thin Film

Engineering Series No

IND Devices

Documents & Downloads

Datasheet

Datasheet 3176311 TE Connectivity 1-1879026-5 Resistor 143 Ω Axial lead 0.25 W 0.1 % 1 pc(s) Box

User & Safety Instructions

User & Safety Instructions 3176311 TE Connectivity 1-1879026-5 Resistor 143 Ω Axial lead 0.25 W 0.1 % 1 pc(s) Box

Description

Through-Hole Resistors, YR1 0.1% 143R

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.