• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity 1-2273116-4 Sensor/actuator connector (pre-fab) M12 Plug, straight, Socket, right angle 1.50 m No. of pi

Image similar
Product type
Sensor/actuator connector (pre-fab)
Connector type
Plug, straight
Socket, right angle
Connector standard
Sensor connector
Connection side A
M12 socket, right angle
Connection side B
M12 socket, right angle
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 17.59 / piece)
€ 17.59
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Connection line, M12, M12 socket angled plug gerde

Our service for you

Technical specifications

Type

1-2273116-4

Product type

Sensor/actuator connector (pre-fab)

Connector type

Plug, straight

Socket, right angle

Connector standard

Sensor connector

Connection side A

M12 socket, right angle

Connection side B

M12 socket, right angle

No. of pins

3

Cable length

1.50 m

Jacket material

PVC

Connector cross-section (max.)

0.34 mm²

Cross-section (sensor/actuator wiring)

0.34 mm²

Factory colour

Black

Thread type connection side

M12

Cable colour

Black

IP65

Min. temperature

-30 °C

Max. temperature

+80 °C

Seal type

Screw-on

Manufacturer part #

1-2273116-4

Content

1 pc(s)

RoHS-compliant

Yes

Cable diameter (details)

4,6 mm

Documents & Downloads

Datasheet

Datasheet 1400826 TE Connectivity 1-2273116-4 Sensor/actuator connector (pre-fab) M12 Plug, straight, Socket, right angle 1.50 m No. of pi

What kind of Sensor/Actuator Connectors are you looking for?