• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity 2273108-4 Sensor/actuator connector (pre-fab) M12 Plug, straight, Socket, straight 1.50 m No. of pins (R

Image similar
Product type
Sensor/actuator connector (pre-fab)
Connector type
Plug, straight
Socket, straight
Connector standard
Sensor connector
Connection side A
M12 socket, straight
Connection side B
M12 socket, straight
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Connection line, M8 plug, M12 socket, straight

Our service for you

Technical specifications

Type

2273108-4

Product type

Sensor/actuator connector (pre-fab)

Connector type

Plug, straight

Socket, straight

Connector standard

Sensor connector

Connection side A

M12 socket, straight

Connection side B

M12 socket, straight

No. of pins

3

Cable length

1.50 m

Jacket material

PUR

Connector cross-section (max.)

0.25 mm²

Cross-section (sensor/actuator wiring)

0.25 mm²

Factory colour

Black

Thread type connection side

M12

Cable colour

Black

IP65

Min. temperature

-40 °C

Max. temperature

+80 °C

Seal type

Screw-on

Manufacturer part #

2273108-4

Content

1 pc(s)

RoHS-compliant

Yes

Cable diameter (details)

4.1 mm

Documents & Downloads

Datasheet

Datasheet 1400850 TE Connectivity 2273108-4 Sensor/actuator connector (pre-fab) M12 Plug, straight, Socket, straight 1.50 m No. of pins (R

User & Safety Instructions

User & Safety Instructions 1400850 TE Connectivity 2273108-4 Sensor/actuator connector (pre-fab) M12 Plug, straight, Socket, straight 1.50 m No. of pins (R

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)