
Highlights & Details
CPC pin contact
Our service for you
Technical specifications
- Type
1-66361-4
- Product type
Bullet connector single contact
- Connector type
Pin
- Total no. of pins
1
- Connection
Crimp
- Content
1 pc(s)
- Max. temperature
+125 °C
- Min. temperature
-55 °C
- Nominal voltage
600 V
- Contact material
Brass gold plated
18 - 14
- Connection angle
180°
- Manufacturer part #
1-66361-4
- Number of pins
1
- max. cross section
2 mm²
- Min. cross section
0.80 mm²
- Cross-section range
0.80 - 2 mm²
- RoHS-compliant
Yes
- Series
CPC
- Material (details)
Polyester (Ul94 V-0)
- Nominal voltage (details)
600 V AC
- Nominal current (details)
See data sheet
- Temperature range
-55 - +125 °C
Documents & Downloads
Datasheet
Datasheet 1341117 TE Connectivity 1-66361-4 Bullet connector single contact Pin Total number of pins: 1 Series (round connectors): CPC 1 p
Datasheet 1341117 TE Connectivity 1-66361-4 Bullet connector single contact Pin Total number of pins: 1 Series (round connectors): CPC 1 p
User & Safety Instructions
User & Safety Instructions 1341117 TE Connectivity 1-66361-4 Bullet connector single contact Pin Total number of pins: 1 Series (round connectors): CPC 1 p
Information
Information 1341117 TE Connectivity 1-66361-4 Bullet connector single contact Pin Total number of pins: 1 Series (round connectors): CPC 1 p
Information 1341117 TE Connectivity 1-66361-4 Bullet connector single contact Pin Total number of pins: 1 Series (round connectors): CPC 1 p
Description
Scope of delivery
- Without contact

































