
Number
Minimum order quantity: 2
Total (€ 1.49 / piece)
€ 2.98
incl. VAT
14-day return policy included
Highlights & Details
Accessories for connectors DT-Series
Our service for you
Technical specifications
- Type
1011-229-0205
- Product type
Bullet connector identifier
- Total no. of pins
2
- Factory colour
Black
- Content
1 pc(s)
- Max. temperature
+85 °C
- Nominal current
6 A
- Min. temperature
-40 °C
- Nominal current - rounded value
6 A
- Nominal voltage
250 V
- Connection angle
180°
- Manufacturer part #
1011-229-0205
- Number of pins
2
- RoHS-compliant
Yes
- Series
DT
Documents & Downloads
Datasheet
Datasheet 1428032 TE Connectivity 1011-229-0205 Bullet connector identifier Total number of pins: 2 Series (round connectors): DT 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1428032 TE Connectivity 1011-229-0205 Bullet connector identifier Total number of pins: 2 Series (round connectors): DT 1 pc(s)
Description
Connector consists of housing, contacts and fuse wedge.
This text is machine translated.
This text is machine translated.






























