• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity 1011-310-0205 Bullet connector clip Series (round connectors): DT 1 pc(s)

Product type
Bullet connector clip
Content
1 pc(s)
Nominal current - rounded value
13 A
Nominal voltage
1500 V AC
Type
1011-310-0205
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

587 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 0.79 / piece)
€ 0.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Connector DT-Series

Our service for you

Technical specifications

Type

1011-310-0205

Product type

Bullet connector clip

Factory colour

Black

Content

1 pc(s)

Max. temperature

+70 °C

Nominal current

13 A

Min. temperature

-25 °C

Nominal current - rounded value

13 A

Nominal voltage

1500 V AC

Cable Ø (max.)

3.68 mm

Cable Ø up to

1.35 mm

Case material

Polyamide

20 - 14

Connection angle

180°

Manufacturer part #

1011-310-0205

Cable Ø range

1.35 - 3.68 mm

max. cross section

2 mm²

Cross-section range

2 mm² (max)

RoHS-compliant

Yes

Series

DT

Documents & Downloads

Datasheet

Datasheet 1429446 TE Connectivity 1011-310-0205 Bullet connector clip Series (round connectors): DT 1 pc(s)

Description

Connector consists of housing, contacts and fuse wedge.

This text is machine translated.

What kind of Keyed Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)