• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity 1623931-9 Carbon film resistor 33 Ω Axial lead 0.33 W 0.05 % 1 pc(s) Box

Image similar
Packaging type
Box
Product type
Carbon film resistor
Resistance
33 Ω
Power rating
0.33 W
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

TE Connectivity 1623931-9 Commodity Resistors

Our service for you

Technical specifications

Packaging type

Box

Product type

Carbon film resistor

Type

Axial lead

Resistance

33 Ω

Power rating

0.33 W

Tolerance ±

0.05 %

(Ø)

2.5 mm

Content

1 pc(s)

Dim

(Ø) 2.5 mm

RoHS-compliant

Yes

Type

1623931-9

Engineering Part No

CFR25J33R

Engineering Series Name

Commodity Resistors

Engineering Series No

IND Devices

Documents & Downloads

Datasheet

Datasheet 3186084 TE Connectivity 1623931-9 Carbon film resistor 33 Ω Axial lead 0.33 W 0.05 % 1 pc(s) Box

User & Safety Instructions

User & Safety Instructions 3186084 TE Connectivity 1623931-9 Carbon film resistor 33 Ω Axial lead 0.33 W 0.05 % 1 pc(s) Box

Description

Through-Hole Resistors, CFR25 5% 33R

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.