• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity 2-1623931-1 Carbon film resistor 3.3 kΩ 0.05 % 1 pc(s) Box

Packaging type
Box
Product type
Carbon film resistor
Resistance
3.3 kΩ
Content
1 pc(s)
Tolerance ±
0.05 %
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

TE Connectivity 2-1623931-1 Commodity Resistors

Our service for you

Technical specifications

Packaging type

Box

Product type

Carbon film resistor

Resistance

3.3 kΩ

Tolerance ±

0.05 %

Content

1 pc(s)

RoHS-compliant

Yes

Type

2-1623931-1

Engineering Part No

CFR25J3K3

Engineering Series Name

Commodity Resistors

Engineering Series No

IND Devices

Documents & Downloads

Datasheet

Datasheet 3186086 TE Connectivity 2-1623931-1 Carbon film resistor 3.3 kΩ 0.05 % 1 pc(s) Box

User & Safety Instructions

User & Safety Instructions 3186086 TE Connectivity 2-1623931-1 Carbon film resistor 3.3 kΩ 0.05 % 1 pc(s) Box

Description

Through-Hole Resistors, CFR25 5% 3K3

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.