• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity 166291-1 AMPLIMITE HDP-20 Socket pin AWG (min.): 24 AWG max.: 20 Gold plated 1 pc(s)

Image similar
Product type
Socket pin
AWG max.
20
Contact material
Gold plated
Content
1 pc(s)
AWG (min.)
24
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

1120 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 7
Total (€ 0.46 / piece)
€ 0.46
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Socket contact for D-SUB

Our service for you

Technical specifications

Product type

Socket pin

AWG max.

20

Contact material

Gold plated

Content

1 pc(s)

AWG (min.)

24

Connection

Crimp

Manufacturer part #

166291-1

Industrial packaging

No

RoHS-compliant

Yes

Type

AMPLIMITE HDP-20

24 - 20

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 432254 TE Connectivity 166291-1 AMPLIMITE HDP-20 Socket pin AWG (min.): 24 AWG max.: 20 Gold plated 1 pc(s)

Information

Information 432254 TE Connectivity 166291-1 AMPLIMITE HDP-20 Socket pin AWG (min.): 24 AWG max.: 20 Gold plated 1 pc(s)

Description

Scope of delivery

  • individual items
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 5.21*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)