• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity 166292-1 AMPLIMITE HDP-20 Socket pin AWG (min.): 28 AWG max.: 24 Gold plated 1 pc(s)

Image similar
Product type
Socket pin
AWG max.
24
Contact material
Gold plated
Content
1 pc(s)
AWG (min.)
28
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

890 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 7
Total (€ 0.58 / piece)
€ 0.58
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Socket contact for D-SUB

Our service for you

Technical specifications

Product type

Socket pin

AWG max.

24

Contact material

Gold plated

Content

1 pc(s)

AWG (min.)

28

Connection

Crimp

Manufacturer part #

166292-1

Industrial packaging

No

RoHS-compliant

Yes

Type

AMPLIMITE HDP-20

28 - 24

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 432256 TE Connectivity 166292-1 AMPLIMITE HDP-20 Socket pin AWG (min.): 28 AWG max.: 24 Gold plated 1 pc(s)

Information

Information 432256 TE Connectivity 166292-1 AMPLIMITE HDP-20 Socket pin AWG (min.): 28 AWG max.: 24 Gold plated 1 pc(s)

Description

Scope of delivery

  • individual items
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 6.05*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)