
Highlights & Details
CPC Socket casing with rectangular flange
Our service for you
Technical specifications
- Type
213729-9
- Product type
Bullet connector
- Connector type
Sleeve plug
- Total no. of pins
14
- Connection
Soldering
- Content
1 pc(s)
- Max. temperature
+85 °C
- Nominal current
13 A
- Min. temperature
-25 °C
- Nominal current - rounded value
13 A
- Nominal voltage
600 V
- Connection angle
180°
- Manufacturer part #
213729-9
- Number of pins
14
- RoHS-compliant
Yes
- Series
CPC
- Material (details)
Polyester (Ul94 V-0)
- Nominal voltage (details)
600 V AC
- Nominal current (details)
See data sheet
- Temperature range
-55 - +125 °C
Documents & Downloads
Datasheet
Datasheet 1341154 TE Connectivity 213729-9 Bullet connector Sleeve plug Total number of pins: 14 Series (round connectors): CPC 1 pc(s)
Datasheet 1341154 TE Connectivity 213729-9 Bullet connector Sleeve plug Total number of pins: 14 Series (round connectors): CPC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1341154 TE Connectivity 213729-9 Bullet connector Sleeve plug Total number of pins: 14 Series (round connectors): CPC 1 pc(s)
Information
Information 1341154 TE Connectivity 213729-9 Bullet connector Sleeve plug Total number of pins: 14 Series (round connectors): CPC 1 pc(s)
Information 1341154 TE Connectivity 213729-9 Bullet connector Sleeve plug Total number of pins: 14 Series (round connectors): CPC 1 pc(s)
Description
Scope of delivery
- Without contact

































