• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity 2176079-1 Resistance wire 10 Ω Axial lead 3 W 5 % 1 pc(s)

Image similar
Product type
Resistance wire
Resistance
10 Ω
Power rating
3 W
Content
1 pc(s)
Type
Axial lead
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.33 / piece)
€ 0.33
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

Product type

Resistance wire

Type

Axial lead

Resistance

10 Ω

Power rating

3 W

Tolerance ±

5 %

Temperature coefficient

400 ppm

Length

17.5 mm

(Ø)

6.5 mm

Max. temperature

+155 °C

Min. temperature

-55 °C

Content

1 pc(s)

Dim

(Ø x L) 6.5 mm x 17.5 mm

RoHS-compliant

Yes

Type

EP

Documents & Downloads

Datasheet

Datasheet 1676916 TE Connectivity 2176079-1 Resistance wire 10 Ω Axial lead 3 W 5 % 1 pc(s)

Information

Information 1676916 TE Connectivity 2176079-1 Resistance wire 10 Ω Axial lead 3 W 5 % 1 pc(s)

What kind of High Power Wirewound Resistors are you looking for?