• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity 2176085-7 Resistance wire 100 Ω Axial lead 9 W 5 % 1 pc(s)

Image similar
Product type
Resistance wire
Resistance
100 Ω
Power rating
9 W
Content
1 pc(s)
Type
Axial lead
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

72 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

Product type

Resistance wire

Type

Axial lead

Resistance

100 Ω

Power rating

9 W

Tolerance ±

5 %

Temperature coefficient

300 ppm

Length

40 mm

(Ø)

8.5 mm

Max. temperature

+155 °C

Min. temperature

-55 °C

Threshold voltage

500 V

Content

1 pc(s)

Dim

(Ø x L) 8.5 mm x 40 mm

RoHS-compliant

Yes

Type

EP

Documents & Downloads

Datasheet

Datasheet 1677093 TE Connectivity 2176085-7 Resistance wire 100 Ω Axial lead 9 W 5 % 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1677093 TE Connectivity 2176085-7 Resistance wire 100 Ω Axial lead 9 W 5 % 1 pc(s)

Information

Information 1677093 TE Connectivity 2176085-7 Resistance wire 100 Ω Axial lead 9 W 5 % 1 pc(s)

What kind of High Power Wirewound Resistors are you looking for?

More interesting products

(*All information is plus legal VAT)