• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity 3-2176230-5 CGS 3522 Cermet resistor 560 Ω SMD 2512 3 W 5 % 100 ppm 1 pc(s)

Image similar
Product type
Cermet resistor
Type
2512
Resistance
560 Ω
Power rating
3 W
Tolerance ±
5 %
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

1581 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.09 / piece)
€ 0.09
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

Product type

Cermet resistor

Type

SMD

Type

2512

Resistance

560 Ω

Power rating

3 W

Tolerance ±

5 %

Temperature coefficient

100 ppm

Length

6.35 mm

Width

3.2 mm

Height

0.55 mm

Content

1 pc(s)

Dim

(L x W x H) 6.35 x 3.2 x 0.55 mm

RoHS-compliant

Yes

Type

CGS 3522

Documents & Downloads

Datasheet

Datasheet 1676809 TE Connectivity 3-2176230-5 CGS 3522 Cermet resistor 560 Ω SMD 2512 3 W 5 % 100 ppm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1676809 TE Connectivity 3-2176230-5 CGS 3522 Cermet resistor 560 Ω SMD 2512 3 W 5 % 100 ppm 1 pc(s)

Information

Information 1676809 TE Connectivity 3-2176230-5 CGS 3522 Cermet resistor 560 Ω SMD 2512 3 W 5 % 100 ppm 1 pc(s)

What kind of SMD Resistors are you looking for?

More interesting products

(*All information is plus legal VAT)