• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity 4-2176070-2 CGS 3521 Cermet resistor 510 Ω SMD 2 W 1 % 100 ppm 1 pc(s)

Image similar
Product type
Cermet resistor
Resistance
510 Ω
Power rating
2 W
Tolerance ±
1 %
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

3148 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.12 / piece)
€ 0.12
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

Product type

Cermet resistor

Type

SMD

Resistance

510 Ω

Power rating

2 W

Tolerance ±

1 %

Temperature coefficient

100 ppm

Length

6.35 mm

Width

3.2 mm

Height

0.55 mm

Content

1 pc(s)

Dim

(L x W x H) 6.35 x 3.2 x 0.55 mm

RoHS-compliant

Yes

Type

CGS 3521

Documents & Downloads

Datasheet

Datasheet 1676797 TE Connectivity 4-2176070-2 CGS 3521 Cermet resistor 510 Ω SMD 2 W 1 % 100 ppm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1676797 TE Connectivity 4-2176070-2 CGS 3521 Cermet resistor 510 Ω SMD 2 W 1 % 100 ppm 1 pc(s)

Information

Information 1676797 TE Connectivity 4-2176070-2 CGS 3521 Cermet resistor 510 Ω SMD 2 W 1 % 100 ppm 1 pc(s)

What kind of SMD Resistors are you looking for?

More interesting products

(*All information is plus legal VAT)