
Highlights & Details
Female spade connector, positive lock
- Silver
- 6.35 mm x 0.81 mm
- 4 mm² - 6 mm²
Our service for you
Technical specifications
- Product type
Blade receptacle
- Connector width
6.35 mm
- Factory colour
Silver
- Connector thickness
0.81 mm
- Insulation type
Not insulated
- Connection angle
180°
- Contact material
Brass
- Content
1 pc(s)
- max. cross section
6 mm²
- Min. cross section
4 mm²
- AWG max.
11.5
- AWG (min.)
10
- Manufacturer part #
737015-3
- Cross-section range
4 - 6 mm²
- Size
6.35 x 0.81 mm
- Features
vibration-proof
- Type
Positive Lock
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1243985 TE Connectivity 737015-3 Blade receptacle vibration-proof Connector width: 6.35 mm Connector thickness: 0.81 mm 180 ° No
Information
Information 1243985 TE Connectivity 737015-3 Blade receptacle vibration-proof Connector width: 6.35 mm Connector thickness: 0.81 mm 180 ° No
Frequently Bought Together
(*All information is plus legal VAT)€ 568.66*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























