
Highlights & Details
D-SUB connector IDC
- D-SUB pin strip
- No. of rows: 2
- Number of pins: 9
Our service for you
Technical specifications
- Product type
D-SUB pin strip
- Connector type
Plug, straight
- Number of pins
9
- Connection
Cut & Clip
Crimp
- No. of rows
2
- Content
1 pc(s)
- Manufacturer part #
1-745492-8
- Contact material
Phosphorus bronze
- Contact surface
Gold plated
- RoHS-compliant
Yes
- Features
+ clearance hole
- Type
AMPLIMITE HD-20 (HDE-20)
Documents & Downloads
Datasheet
Datasheet 1297631 TE Connectivity AMPLIMITE HD-20 (HDE-20) 1-745492-8 D-SUB pin strip Number of pins: 9 Cut & Clip, Crimp 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1297631 TE Connectivity AMPLIMITE HD-20 (HDE-20) 1-745492-8 D-SUB pin strip Number of pins: 9 Cut & Clip, Crimp 1 pc(s)
Information
Information 1297631 TE Connectivity AMPLIMITE HD-20 (HDE-20) 1-745492-8 D-SUB pin strip Number of pins: 9 Cut & Clip, Crimp 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)€ 275.99*
What kind of D-SUB Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























