
Highlights & Details
D-SUB pin strip
- D-SUB pin strip
- No. of rows: 3
- Number of pins: 50
Our service for you
Technical specifications
- Product type
D-SUB pin strip
- Connector type
Plug, vertical mount
- Number of pins
50
- Connection angle
180°
- No. of rows
3
- Content
1 pc(s)
- Manufacturer part #
1658641-3
- Material (details)
Case: Steel galvanised
- RoHS-compliant
Yes
- Features
+ clearance hole
- Type
AMPLIMITE HD-20 (HDP-20)
Documents & Downloads
Datasheet
Datasheet 1278507 TE Connectivity AMPLIMITE HD-20 (HDP-20) 1658641-3 D-SUB pin strip 180 ° Number of pins: 50 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1278507 TE Connectivity AMPLIMITE HD-20 (HDP-20) 1658641-3 D-SUB pin strip 180 ° Number of pins: 50 1 pc(s)
Information
Information 1278507 TE Connectivity AMPLIMITE HD-20 (HDP-20) 1658641-3 D-SUB pin strip 180 ° Number of pins: 50 1 pc(s)
Information 1278507 TE Connectivity AMPLIMITE HD-20 (HDP-20) 1658641-3 D-SUB pin strip 180 ° Number of pins: 50 1 pc(s)
Information 1278507 TE Connectivity AMPLIMITE HD-20 (HDP-20) 1658641-3 D-SUB pin strip 180 ° Number of pins: 50 1 pc(s)
Description
Scope of delivery
- Without Contacts
- This text is machine translated.
What kind of D-SUB Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























