• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity AMPLIMITE HDP-20 164533-4 D-SUB receptacles 180 ° Number of pins: 25 Crimp 1 pc(s)

Image similar
Product type
D-SUB receptacles
Connector type
Socket, vertical vertical
Number of pins
25
Connection
Crimp
No. of rows
2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

101 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 3.09
-26 %
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

D-SUB socket connector

  • D-SUB receptacles
  • No. of rows: 2
  • Number of pins: 25

Our service for you

Technical specifications

  • According to UL 94 V-0
Product type

D-SUB receptacles

Connector type

Socket, vertical vertical

Number of pins

25

Connection

Crimp

Connection angle

180°

No. of rows

2

Content

1 pc(s)

Manufacturer part #

164533-4

Material (details)

Zinc-plated steel · Insulation: polyamide

RoHS-compliant

Yes

Type

AMPLIMITE HDP-20

Connection

Crimp

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 432247 TE Connectivity AMPLIMITE HDP-20 164533-4 D-SUB receptacles 180 ° Number of pins: 25 Crimp 1 pc(s)

Information

Information 432247 TE Connectivity AMPLIMITE HDP-20 164533-4 D-SUB receptacles 180 ° Number of pins: 25 Crimp 1 pc(s)

Description

Scope of delivery

  • Without socket contacts
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 6.31€ 5.51*

What kind of D-SUB Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)