
Highlights & Details
D-SUB pin plug
- D-SUB pin strip
- No. of rows: 2
- Number of pins: 15
Our service for you
Technical specifications
- According to UL 94 V-0
- Product type
D-SUB pin strip
- Connector type
Plug, vertical mount
- Number of pins
15
- Connection
Crimp
- Connection angle
180°
- No. of rows
2
- Content
1 pc(s)
- Manufacturer part #
167293-1
- Material (details)
Tinned steel, insulation: Polyamide
- RoHS-compliant
Yes
- Type
AMPLIMITE HDP-20
- Connection
Crimp
Documents & Downloads
Datasheet
Datasheet 432269 TE Connectivity AMPLIMITE HDP-20 167293-1 D-SUB pin strip 180 ° Number of pins: 15 Crimp 1 pc(s)
User & Safety Instructions
User & Safety Instructions 432269 TE Connectivity AMPLIMITE HDP-20 167293-1 D-SUB pin strip 180 ° Number of pins: 15 Crimp 1 pc(s)
Information
Information 432269 TE Connectivity AMPLIMITE HDP-20 167293-1 D-SUB pin strip 180 ° Number of pins: 15 Crimp 1 pc(s)
Description
Scope of delivery
- Without pin contacts
- This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 11.78*
What kind of D-SUB Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























