• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity AMPLIMITE HDP-20 5748676-3 Number of pins: 25 Metal 180 ° Silver 1 pc(s)

Image similar
Number of pins
25
Case material
Metal
Cable outlets
1
Connection angle
180 °
Content
1 pc(s)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

27 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 13.99
-14 %
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

D-SUB metal hood

  • Number of pins: 25
  • Metal

Our service for you

Technical specifications

Number of pins

25

Case material

Metal

Cable outlets

1

Factory colour

Silver

Connection angle

180°

Content

1 pc(s)

Manufacturer part #

5748676-3

RoHS-compliant

Yes

Features

Enclosure

+ 4-40 knurl head screw

+ strain relief clip

+ cable sleeve

Type

AMPLIMITE HDP-20

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 437403 TE Connectivity AMPLIMITE HDP-20 5748676-3 Number of pins: 25 Metal 180 ° Silver 1 pc(s)

Information

Information 437403 TE Connectivity AMPLIMITE HDP-20 5748676-3 Number of pins: 25 Metal 180 ° Silver 1 pc(s)

Description

Scope of delivery

  • 2 cup, Hexagon Nuts & screw, 2 housing screws &
  • Gasket
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 17.98€ 15.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)