• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity ATUM-6/2-0 Heatshrink + adhesive Black 6 mm 2 mm Shrinkage:3:1 1.2 m

Image similar
Product type
Heatshrink + adhesive
Nominal inside diameter (pre-shrinkage)
6 mm
Nominal diameter (post-shrinkage)
2 mm
Content
1.2 m
Factory colour
Black
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 13.33)
€ 18.99
-16 %
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Heat-shrink tubing date

  • 1.2 m
  • Shrinkage: 3:1
  • Black
  • Nominal inside diameter (pre-shrinkage): 6 mm

Technical specifications

Product type

Heatshrink + adhesive

Nominal inside diameter (pre-shrinkage)

6 mm

Nominal diameter (post-shrinkage)

2 mm

Factory colour

Black

Shrinkage

3:1

Content

1.2 m

Material

Polyolefin (irradiated)

Shrink temperature (min.)

+80 °C

Shrink temperature (max.)

+120 °C

Min. temperature

-55 °C

Max. temperature

+110 °C

Manufacturer part #

ATUM-6/2-0

Halogen-free

No

Type

ATUM-6/2-0

Documents & Downloads

Datasheet

Datasheet 1383130 TE Connectivity ATUM-6/2-0 Heatshrink + adhesive Black 6 mm 2 mm Shrinkage:3:1 1.2 m

User & Safety Instructions

User & Safety Instructions 1383130 TE Connectivity ATUM-6/2-0 Heatshrink + adhesive Black 6 mm 2 mm Shrinkage:3:1 1.2 m

Description

This shrink tubing is resistant against the typical automobil-ole and liquids. This shrink tubing also at high temperatures also provides protection against moisture
And corrosion.

This text is machine translated.

Scope of delivery

  • 1.2 Meter Piece.

Accessories

(*All information is plus legal VAT)