• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity DT06-2S

Image similar
Product type
Bullet connector
Connector type
Socket, straight
Total no. of pins
2
Connection
Crimp
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

374 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 1.29 / piece)
€ 1.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TE Connectivity DT06-2S

Our service for you

Technical specifications

Type

DT06-2S

Product type

Bullet connector

Connector type

Socket, straight

Total no. of pins

2

Connection

Crimp

Factory colour

Grey

Content

1 pc(s)

Max. temperature

+85 °C

Nominal current

32 A

Min. temperature

-40 °C

Nominal current - rounded value

32 A

Nominal voltage

600 V

Cable Ø (max.)

1.35 mm

Cable Ø up to

1.35 mm

Case material

Thermoplastic material

20 - 14

Connection angle

180°

Manufacturer part #

DT06-2S

Cable Ø range

1.35 - 1.35 mm

Number of pins

2

Length

28.4 mm

max. cross section

2 mm²

Cross-section range

2 mm² (max)

RoHS-compliant

Yes

IP68

Series

DT

Documents & Downloads

Datasheet

Datasheet 737571 TE Connectivity DT06-2S

User & Safety Instructions

User & Safety Instructions 737571 TE Connectivity DT06-2S

Description

Form-fitting sleeves for the DT series from 2 to 6-pin. The variants 180° or 90° in any combination are available. Via a internal ribbing, it is both possible double-insulated cable clamps and so the contacts to relieve the burden as well as, for example, a corrugated pipe run wiring harness securely with the plug/socket to connect. These covers are in a position at 2, 3 and 4-pin housing-Ø of 6, 7.5, 8 and 10 mm. The range when 6-pin housing ranges from 8.5, 10 to 13 mm.

This text is machine translated.

Scope of delivery

  • Socket housing.

Hints

Contacts and fuse wedge not included in the delivery.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 7.74*

What kind of Keyed Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)