
Highlights & Details
Connector DTM-Series
Our service for you
Technical specifications
- Type
DTMN04-2P
- Product type
Bullet connector
- Connector type
Plug, straight
- Total no. of pins
2
- Connection
Crimp
- Factory colour
Black
- Content
1 pc(s)
- Max. temperature
+85 °C
- Nominal current
7.5 A
- Min. temperature
-40 °C
- Nominal current - rounded value
7.5 A
- Nominal voltage
1500 V AC
- Cable Ø (max.)
3.05 mm
- Cable Ø up to
1.35 mm
- Case material
Thermoplastic material
22 - 16
- Connection angle
180°
- Manufacturer part #
DTMN04-2P
- Cable Ø range
1.35 - 3.05 mm
- Number of pins
2
- max. cross section
1 mm²
- Cross-section range
1 mm² (max)
- RoHS-compliant
Yes
- Series
DTM
Documents & Downloads
Datasheet
Datasheet 1429451 TE Connectivity DTMN04-2P Bullet connector Plug, straight Total number of pins: 2 Series (round connectors): DTM 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1429451 TE Connectivity DTMN04-2P Bullet connector Plug, straight Total number of pins: 2 Series (round connectors): DTM 1 pc(s)
Description
This text is machine translated.


































