• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity HD34-24-31SE-L006 DIN connector Socket Total number of pins: 31 1 pc(s)

Product type
DIN connector
Connector type
Socket
Total no. of pins
31
Content
1 pc(s)
Type
HD30 Serie
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

Type

HD30 Serie

Product type

DIN connector

Connector type

Socket

Total no. of pins

31

Content

1 pc(s)

Connection angle

180°

Manufacturer part #

HD34-24-31SE-L006

Number of pins

31

RoHS-compliant

Yes

What kind of Keyed Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)