• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity HD36-24-31SE Bullet connector Socket, straight Total number of pins: 31 Series (round connectors): HD30

Product type
Bullet connector
Connector type
Socket, straight
Total no. of pins
31
Content
1 pc(s)
Type
HD36-24-31SE
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

Type

HD36-24-31SE

Product type

Bullet connector

Connector type

Socket, straight

Total no. of pins

31

Content

1 pc(s)

Connection angle

180°

Manufacturer part #

HD36-24-31SE

Number of pins

31

RoHS-compliant

Yes

Series

HD30

What kind of Keyed Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)