

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Plug, straight
automotive
AMP-Superseal 1.5mm Series
6 mm
5
5
Rectangular
14 A
14 A
1 pc(s)
(L x W x H) 13.8 x 42 x 37.8 mm
Black
37.8 mm
13.8 mm
42 mm
No
IP67
282107-1
282107-1
Pin case
24 V DC
Polyamide
1
-
Polyamide
Yes
+125 °C
-40 °C
Pin housing cable
Datasheet 745161 TE Connectivity Pin housing cable AMP-Superseal 1.5mm Series Total number of pins 5 Contact spacing: 6 mm 282107-1 1 pc(
Datasheet 745161 TE Connectivity Pin housing cable AMP-Superseal 1.5mm Series Total number of pins 5 Contact spacing: 6 mm 282107-1 1 pc(
€ 5.58*
The necessary accessories are required to use the article as described.