• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity Pin housing cable DTMH Total number of pins 4 DTMH04-4PD 1 pc(s)

Product type
Pin housing cable
Connector type
Plug, straight
No. of rows
2
Series
DTMH
Total number of pins
4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Connector Series DTMH

  • Content: 1 pc(s)
  • No. of rows: 2
  • Total number of pins: 4

Our service for you

Technical specifications

Product type

Pin housing cable

Connector type

Plug, straight

No. of rows

2

Connector system

wire-to-wire

Series

DTMH

Features

D-coded

Pins per row

2

Total number of pins

4

Width

21.18 mm

Content

1 pc(s)

AWG max.

16

AWG (min.)

22

Dim

(L x W x H) 43.69 x 21.18 x 19.61 mm

Connection angle

180°

Case material

PA GF

Manufacturer part #

DTMH04-4PD

Factory colour

Black

Height

19.61 mm

Length

43.69 mm

RoHS-compliant

Yes

IP68

Max. temperature

+125 °C

Min. temperature

-55 °C

Type

DTMH04-4PD

What kind of Pin Headers, Receptacles systems are you looking for?